EBC50DKDH

Heilind Number:SULEBC50DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKDH

Detailed Description

Introducing the EBC50DKDH, a high-performance female board-to-board PCB connector designed for reliable electrical connectivity in demanding applications. With a pitch of 2.54mm (.1 in) and 100 positions spread across 2 rows, this connector ensures efficient signal transmission. Its contact material, made of durable Phosphor Bronze with Gold plating, guarantees superior conductivity and corrosion resistance, while the Cantilever contact type and Thru Hole termination method offer secure and stable connections. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating further enhances its durability. Measuring at a compact height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it saves space on the PCB while providing a tail length of 4.06mm (.16 in) for easy installation. Trust in the EBC50DKDH for efficient, high-reliability board-to-board connections.