EBC50DKDI

Heilind Number:SULEBC50DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKDI

Detailed Description

Introducing the EBC50DKDI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact pitch of 2.54mm (.1 in) and featuring two rows with 100 positions, this connector is perfect for densely populated circuit boards. Its female gender and threaded mount type ensure secure and reliable connections, while the thru-hole termination method simplifies installation. Crafted with durable PBT and phosphor bronze materials, and boasting gold contact plating, it guarantees excellent conductivity and longevity. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets high power demands with ease. The cantilever contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it's suitable for various environments. The connector's matte tin termination plating not only provides corrosion resistance but also aligns with RoHS compliance. Whether for industrial machinery, telecommunications, or consumer electronics, the EBC50DKDI is the ultimate solution for seamless and reliable board-to-board connections.