EBC50DKDN

Heilind Number:SULEBC50DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKDN

Detailed Description

The EBC50DKDN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity. With a 2.54mm pitch and 100 positions across two rows, it offers versatile connectivity options. The cantilever contact type and straight orientation further enhance its usability. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700 VAC, it is suitable for various industrial applications. The termination method of through-hole soldering with Matte Tin plating guarantees secure and stable connections. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Whether used in telecommunications, aerospace, or other hi-rel environments, the EBC50DKDN connector delivers exceptional performance.