EBC50DKDS

Heilind Number:SULEBC50DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKDS

Detailed Description

Introducing the EBC50DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. Featuring a 2-row female design with side hole mount type and thru-hole termination method, installation is efficient and secure. The gold-plated cantilever contacts guarantee excellent signal transmission, while the 2.54mm pitch accommodates precise connections. Rated for 700VAC and 3A, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. With 100 positions and a low-profile straight orientation, it offers versatile connectivity options in compact spaces. The matte tin termination plating enhances durability. The EBC50DKDS is your solution for high-reliability board-to-board connections in critical systems.