EBC50DKDT

Heilind Number:SULEBC50DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKDT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKDT

Detailed Description

Introducing the EBC50DKDT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 100 positions, this female connector offers reliable connectivity in a straight orientation. Engineered with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent signal transmission with a maximum voltage rating of 700 VAC and an amperage of 3A. The cantilever contact type and threaded mount type make for secure and stable connections, while the thru-hole termination method and matte tin plating guarantee robust solder joints. Operating flawlessly in harsh environments, this connector has an extended temperature range of -65 to 125°C. Ideal for use in industrial, aerospace, and telecommunications applications, the EBC50DKDT meets the highest standards for performance and reliability.