| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DKED |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DKED |
EBC50DKED
| Heilind Number: | SULEBC50DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 100 female contacts made of durable Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in various environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the EBC50DKED for seamless and efficient PCB connectivity in your projects.

