EBC50DKES

Heilind Number:SULEBC50DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKES

Detailed Description

Introducing the EBC50DKES, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & phosphor bronze construction, this connector offers unparalleled durability and reliability. Featuring a 2.54mm pitch, 100 positions, and a 700 VAC voltage rating, it ensures seamless connectivity in electronic systems. The female, right-angle orientation with side hole mount and thru-hole termination method facilitates easy installation. Gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and harsh environment use. Matte tin termination plating adds to its longevity. With a compact size of 13.97mm x 9.4mm, it's ideal for space-constrained applications. Trust the EBC50DKES for efficient and durable board-to-board connections in your projects.