| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DKJD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DKJD |
EBC50DKJD
| Heilind Number: | SULEBC50DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DKJD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DKJD, a high-performance board-to-board PCB connector designed for critical electronic applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring two rows and 100 positions, it offers ample connectivity options. The cantilever contact type with gold plating guarantees excellent signal transmission. Its right-angle orientation and clearance hole mount type make it versatile for various PCB configurations. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it meets stringent industry standards. The 2.54 mm pitch and 12.7 mm tail length facilitate easy installation. Trust the EBC50DKJD for robust and efficient inter-board connections in your electronic systems.

