EBC50DKJH

Heilind Number:SULEBC50DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKJH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKJH

Detailed Description

The EBC50DKJH connector, featuring a durable construction of PBT and Phosphor Bronze, is a high-performance component suitable for demanding applications. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures reliable power transmission. Designed for ease of use, it boasts a female gender, right-angle orientation, and a clearance hole mount type. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. With two rows and 100 positions, this connector offers ample connectivity. The termination method of thru-hole and matte tin plating further enhance its durability. Operating smoothly in temperatures ranging from -65 to 125 °C, it is ideal for a wide range of environments. The compact dimensions of 13.97mm height and 9.4mm width make it space-efficient, perfect for PCB applications. Whether for board-to-board or card edge connections, the EBC50DKJH is a reliable choice for your connectivity needs.