EBC50DKJI

Heilind Number:SULEBC50DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKJI

Detailed Description

Introducing the EBC50DKJI, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a compact pitch of 2.54mm (.1in) and two rows accommodating 100 positions, this female connector boasts exceptional versatility. Its threaded mount type and through-hole termination method ensure secure and stable installation. Constructed with PBT and phosphor bronze, it guarantees durability and reliability even in harsh operating environments with a wide temperature range of -65 to 125°C. The cantilever contact type, featuring phosphor bronze contacts plated with gold, guarantees optimal conductivity at a maximum voltage of 700 VAC and 3A amperage. With a tail length of 12.7mm (.5in) and a low-profile design measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, it offers efficient space utilization. Ideal for various applications, including aerospace and defense, this connector is a perfect solution for demanding connectivity needs. Meet your performance standards with the EBC50DKJI.