EBC50DKJN

Heilind Number:SULEBC50DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKJN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKJN

Detailed Description

The EBC50DKJN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. With two rows of 100 cantilever contacts plated in gold, it ensures low contact resistance and optimal signal transmission. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet sturdy. With matte tin plating for termination, it ensures durability and longevity. Ideal for industrial and commercial electronics, the EBC50DKJN is a dependable choice for your connectivity needs.