EBC50DKJS

Heilind Number:SULEBC50DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKJS

Detailed Description

Introducing the EBC50DKJS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 100 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its cantilever contact type and right-angle orientation make it suitable for space-constrained installations. With a wide operating temperature range of -65 to 125 °C, it is built to withstand harsh environments. The connector's termination method is through-hole, and the tail length of 12.7 mm allows for secure attachment to the PCB. With matte tin plating for termination, the EBC50DKJS is RoHS compliant and ideal for use in various industries. Upgrade your connectivity solutions with this reliable and high-quality connector.