EBC50DKJT

Heilind Number:SULEBC50DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKJT

Detailed Description

Introducing the EBC50DKJT Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a female gender and two rows of 100 positions each, this connector offers seamless integration into your PCB layout. Featuring threaded mount type and through-hole termination method, it ensures secure and reliable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, suitable for demanding applications. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is built to withstand harsh environments. The cantilever contact type and right-angle orientation provide flexibility in installation. With a pitch of 2.54mm and a tail length of 12.7mm, it offers precise and efficient connectivity. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves valuable PCB space. Terminated with matte tin, it complies with RoHS standards. Ideal for industrial and commercial use, the EBC50DKJT ensures superior performance in your electronic systems.