EBC50DKMD

Heilind Number:SULEBC50DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKMD

Detailed Description

Introducing the EBC50DKMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a sleek and durable design, this connector features PBT and Phosphor Bronze construction, ensuring reliable performance. It boasts a 3A amperage capacity and can handle up to 700VAC, making it suitable for a wide range of applications. The female connector with two rows and a clearance hole mount type offers easy installation. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and a straight orientation, it allows for seamless PCB connections. The 100-position connector with a tail length of 14.22mm (.56 in) is ideal for high-density boards. Operating in temperatures ranging from -65 to 125°C, it ensures reliability in extreme conditions. At a compact size of 15.49mm in height and 9.4mm in width, it saves valuable board space. The termination plating with matte tin further enhances its durability. Perfect for hi-rel applications, the EBC50DKMD is a top choice for engineers seeking top-notch connectors for their designs.