| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DKMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DKMH |
EBC50DKMH
| Heilind Number: | SULEBC50DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DKMH, a high-performance female board-to-board PCB connector designed for reliable and efficient electronic connections. With PBT & Phosphor Bronze construction and gold contact plating, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 100 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and wire wrap termination method make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained environments. Trust the EBC50DKMH for your connectivity needs in industrial, commercial, and aerospace settings.

