EBC50DKMI

Heilind Number:SULEBC50DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKMI

Detailed Description

Introducing the EBC50DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power transmission capabilities. The female gender, two rows, and threaded mount type make it easy to install securely. Using wire wrap termination method and contact plating with gold, it guarantees excellent signal integrity. With a pitch of 2.54mm, contact type cantilever, and straight orientation, it provides precise and stable connections. The 100 positions and tail length of 14.22mm offer versatility in PCB layouts. Rated for an operating temperature range of -65 to 125°C, it is suitable for extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Terminated with matte tin plating, it ensures durability and longevity. Classified under the hi-rel category, the EBC50DKMI is the perfect choice for aerospace, defense, and industrial applications requiring high-reliability connectivity.