EBC50DKMN

Heilind Number:SULEBC50DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKMN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKMN

Detailed Description

Introducing the EBC50DKMN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring a dual-row, 100-position configuration, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. Its wire wrap termination method and cantilever contact type guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, the EBC50DKMN is ideal for space-constrained applications. Trust in its quality construction for seamless board-to-board connections in your electronic systems.