EBC50DKMS

Heilind Number:SULEBC50DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKMS

Detailed Description

Introducing the EBC50DKMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electrical applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of cantilever contacts in a 2.54mm pitch, it offers a total of 100 positions for comprehensive connectivity. The straight orientation and side-hole mount type, along with a tail length of 14.22mm, facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environmental conditions. With matte tin termination plating and a compact design measuring 15.49mm in height and 9.4mm in width, the EBC50DKMS is ideal for space-constrained applications. Trust in its superior quality and performance, making it a reliable choice for your connectivity needs.