EBC50DKMT

Heilind Number:SULEBC50DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKMT

Detailed Description

Introducing the EBC50DKMT PCB Connector, a high-performance solution for your connectivity needs. With a durable construction of PBT and Phosphor Bronze, this female connector offers reliable power delivery at 3A and 700VAC. Featuring two rows of contact points, it ensures secure connections on your circuit board. The threaded mount type and wire wrap termination method make installation a breeze. Gold-plated contacts and a cantilever design guarantee optimal signal transmission. With a pitch of 2.54mm and 100 positions, it's perfect for complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the EBC50DKMT for superior board-to-board and card edge connections in your electronic designs.