EBC50DKND

Heilind Number:SULEBC50DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKND

Detailed Description

Introducing the EBC50DKND, a high-performance female connector designed for board-to-board and card edge applications. With a compact pitch of 2.54mm (.1 in) and two rows of 100 positions, this connector offers reliable connectivity in densely populated PCBs. Featuring PBT housing and phosphor bronze contacts with gold plating, it ensures durability and signal integrity. The cantilever contact type and clearance hole mount make for easy installation, while the card extender termination method guarantees secure connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial environments. Its low profile, with a height of 13.97mm (.55 in) and a compact width of 9.4mm (.37 in), allows for space-saving integration. Trust the EBC50DKND for high-quality, high-reliability connectivity in your electronic designs.