EBC50DKNH

Heilind Number:SULEBC50DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKNH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKNH

Detailed Description

Introducing the EBC50DKNH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a gender specification of female and featuring two rows, this connector ensures efficient power transmission with an amperage rating of 3A. Crafted from durable PBT and Phosphor Bronze materials, it guarantees longevity and reliability. The contact plating of gold offers excellent conductivity, while the termination method of Card Extender facilitates easy installation. Operating at a voltage of 700 VAC and an extensive temperature range from -65 to 125°C, it is suitable for diverse environmental conditions. With a pitch of 2.54mm and a cantilever contact type, precise and secure connections are assured. The connector's straddle orientation and 100 positions cater to versatile connectivity needs, making it ideal for various electronic devices. Its compact yet sturdy design, with a connector height of 13.97mm and a width of 9.4mm, ensures compatibility with standard PCB layouts. The termination plating of Matte Tin enhances durability, while the hi-rel classification guarantees performance excellence. Trust the EBC50DKNH for seamless board-to-board connections in your electronic projects.