EBC50DKNI

Heilind Number:SULEBC50DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKNI

Detailed Description

The EBC50DKNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in various environments. The female connector has two rows with a total of 100 positions, allowing for versatile connectivity options. Its threaded mount type and card extender termination method make installation easy and secure. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating ensures long-term reliability. With a pitch of 2.54 mm and a cantilever contact type, this connector provides efficient signal transmission. Its straddle orientation, 15.37 mm tail length, and compact dimensions of 13.97 mm height and 9.4 mm width make it ideal for space-constrained applications. Whether used in aerospace, industrial, or telecommunications systems, the EBC50DKNI guarantees high performance and durability.