| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DKNN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DKNN |
EBC50DKNN
| Heilind Number: | SULEBC50DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DKNN |
| ECAD Model: |
Specifications
Detailed Description
The EBC50DKNN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 100 female contacts with a pitch of 2.54mm (.1 in), it offers secure connectivity. The cantilever contact type with gold plating on phosphor bronze ensures excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a termination method of card extender and termination plating of matte tin, it guarantees durable and stable connections. RoHS compliant and compact in size, the EBC50DKNN is ideal for high-density PCB applications.

