EBC50DKNS

Heilind Number:SULEBC50DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKNS

Detailed Description

Introducing the EBC50DKNS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PBT housing and Phosphor Bronze contacts with gold plating, ensuring optimal signal transmission. With a dual-row configuration and 100 positions, it offers ample connectivity options. The cantilever contact type and side-hole mount design guarantee secure and efficient connections. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and data transmission tasks. Its matte tin termination plating and wide operating temperature range of -65 to 125 °C make it reliable in diverse environmental conditions. Compact yet sturdy, with a connector height of 13.97mm and width of 9.4mm, the EBC50DKNS is the perfect solution for demanding PCB interconnectivity requirements.