EBC50DKNT

Heilind Number:SULEBC50DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKNT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKNT

Detailed Description

Introducing the EBC50DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The connector offers 100 positions in a compact 2-row design, with a pitch of 2.54mm for easy installation. Its cantilever contact type and straddle orientation provide secure mating, while the threaded mount and card extender termination method ensure stable connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in industrial and aerospace applications. The EBC50DKNT is a reliable and efficient solution for your connectivity needs.