EBC50DKRD

Heilind Number:SULEBC50DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKRD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKRD

Detailed Description

Introducing the EBC50DKRD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. With a compact 2-row female design, this connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable connectivity and durability. The cantilever contact type and straddle orientation offer secure mating, while the clearance hole mount type and card extender termination method simplify installation. Boasting a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power systems. With 100 positions and a tail length of 5.97mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is perfect for use in harsh environments. The matte tin termination plating enhances conductivity and corrosion resistance, making it a dependable choice for industrial and aerospace applications. Elevate your connectivity solutions with the EBC50DKRD.