EBC50DKRH

Heilind Number:SULEBC50DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKRH

Detailed Description

The EBC50DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 100 positions, this female connector ensures secure and reliable connections. Made with PBT and phosphor bronze, it offers excellent durability and conductivity. The gold-plated contact material and matte tin termination plating enhance signal integrity, even in harsh environments. With a 3A amperage and 700VAC voltage rating, it meets stringent electrical requirements. The cantilever contact type and card extender termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. Its straddle orientation and low profile design make it space-efficient, while maintaining high performance standards. Trust the EBC50DKRH for seamless board-to-board connections in your mission-critical systems.