EBC50DKRI

Heilind Number:SULEBC50DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKRI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKRI

Detailed Description

Introducing SKU EBC50DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage withstand of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and cantilever contacts offers secure mating, while the threaded mount type and card extender termination method provide easy installation. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. Operating temperature range of -65 to 125°C and RoHS compliance make it suitable for various industries. The EBC50DKRI is the perfect choice for high-reliability applications, offering 100 positions and a compact design with a height of 13.97mm and width of 9.4mm. Upgrade your connectivity solutions with this top-of-the-line PCB connector.