EBC50DKRN

Heilind Number:SULEBC50DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKRN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKRN

Detailed Description

Introducing the EBC50DKRN, a high-performance board-to-board PCB connector that guarantees seamless connectivity in electronic systems. Crafted with precision from PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. With two rows of 100 positions each, it offers ample connectivity options. The Cantilever contact type and Card Extender termination method ensure secure and reliable connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for industrial and harsh environment applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBC50DKRN for efficient and durable board-to-board connections in your electronic designs.