EBC50DKRS

Heilind Number:SULEBC50DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKRS

Detailed Description

Introducing the EBC50DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. The female gender, side hole mount type, and cantilever contact type make it versatile for various electronic setups. Gold-plated contacts provide excellent conductivity, while the 700VAC voltage rating guarantees safe operation. With two rows and 100 positions, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Ideal for industrial and commercial use, the EBC50DKRS is a top choice for engineers seeking high-quality connectors.