| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DKRT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DKRT |
EBC50DKRT
| Heilind Number: | SULEBC50DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DKRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DKRT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows of 100 contacts, each made of durable phosphor bronze with gold plating for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power delivery with minimal signal loss. The cantilever contact type and straddle orientation provide secure mating, while the threaded mount type and card extender termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EBC50DKRT for superior connectivity in your next project.

