| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DKSD |
EBC50DKSD
| Heilind Number: | SULEBC50DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DKSD |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC50DKSD, features a female gender, with two rows and a mount type of Clearance Hole for easy installation. Termination is achieved via Thru Hole method with contacts made of Phosphor Bronze and plated with Gold, ensuring optimal conductivity. The 2.54mm pitch and straight orientation accommodate precise connections, with 100 positions available. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is reliable in various environments. Tail length of 4.83mm and connector height of 15.49mm provide versatility in design integration. Matte Tin termination plating enhances durability. Ideal for high-reliability applications, this Cantilever contact type connector guarantees secure and efficient board-to-board connections.

