EBC50DKSH

Heilind Number:SULEBC50DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKSH

Detailed Description

Introducing our EBC50DKSH PCB Connector, a high-performance component designed for demanding electronic applications. Crafted with precision, this connector features a female gender with two rows for efficient connectivity. Its clearance hole mount type and thru-hole termination method ensure secure installation. The contacts, made of phosphor bronze and plated with gold, guarantee reliable signal transmission with a current rating of 3A and voltage support up to 700VAC. With 100 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The matte tin termination plating enhances durability. Whether for board-to-board or card edge connections, the EBC50DKSH is a top choice for professionals seeking reliable and high-speed data transfer solutions.