| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DKSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DKSI |
EBC50DKSI
| Heilind Number: | SULEBC50DKSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DKSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DKSI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows, each with 100 female contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm and gold plating, it offers excellent signal transmission at a voltage of 700 VAC and an amperage of 3A. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type make installation easy and efficient. Trust the EBC50DKSI for seamless board-to-board connections in aerospace, defense, and industrial applications.

