EBC50DKSS

Heilind Number:SULEBC50DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKSS

Detailed Description

The EBC50DKSS is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a compact two-row female design and side-hole mount type, it offers seamless integration onto circuit boards. Featuring cantilever contact technology with gold plating on phosphor bronze, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. This connector, with 100 positions for comprehensive connectivity, is ideal for complex PCB layouts. Its durable construction, including matte tin termination plating and an operating temperature range of -65 to 125°C, guarantees long-term performance even in harsh environments. With a low profile, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising functionality. The EBC50DKSS is a key component for high-reliability electronic systems, meeting the stringent requirements of industries such as aerospace, defense, and telecommunications.