EBC50DKST

Heilind Number:SULEBC50DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKST

Detailed Description

Introducing our EBC50DKST connector, designed for high-performance applications. Crafted with precision, this female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a contact plating of gold and termination plating of Matte Tin, it guarantees optimal signal transfer. The Cantilever contact type, operating at a maximum voltage of 700 VAC and 3 A amperage, offers efficient power delivery. Its 2.54mm pitch and 100 positions cater to versatile connectivity needs. Threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. Measuring at .61 inches in height and 9.4mm in width, it fits compactly onto the board. With RoHS compliance, this connector is not only high-performing but also environmentally friendly. Upgrade your electronic systems with the EBC50DKST for seamless connectivity solutions.