EBC50DKUD

Heilind Number:SULEBC50DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKUD

Detailed Description

Introducing the EBC50DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it meets the stringent requirements of industrial and commercial systems. The female connector with two rows and 100 positions offers ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for different PCB layouts. The cantilever contact type, terminated via thru-hole method with gold-plated contacts on matte tin, guarantees excellent signal integrity. With a pitch of 2.54 mm (.1 in) and a tail length of 6.35 mm (.25 in), it provides precise and secure connections. Trust the EBC50DKUD for high-reliability performance in your electronic designs.