EBC50DKUH

Heilind Number:SULEBC50DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKUH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKUH

Detailed Description

The EBC50DKUH Board To Board PCB Connector offers reliable connectivity with its female gender and two rows of contact positions, ideal for various electronic applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures durability and efficient signal transmission. With a high operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for demanding environments. The Cantilever contact type and Right Angle orientation facilitate easy and secure connections, while the Clearance Hole mount type and Thru Hole termination method ensure simple installation onto PCBs. Its 2.54mm pitch and 3A amperage make it compatible with standard electronic components. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating adds further to its reliability. Overall, the EBC50DKUH is a high-quality, high-performance connector that meets the needs of professional electronic assembly.