EBC50DKUI

Heilind Number:SULEBC50DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKUI

Detailed Description

Introducing the EBC50DKUI, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The female gender, 2 rows, and threaded mount type offer versatile installation options. Utilizing a cantilever contact type with gold-plated Phosphor Bronze contacts, it guarantees optimal signal transfer with minimal signal loss. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse industrial applications. The right-angle orientation and 100 positions make it ideal for compact PCB designs. The matte tin termination plating ensures secure and long-lasting connections. Trust in the EBC50DKUI for your PCB connectivity needs.