EBC50DKUN

Heilind Number:SULEBC50DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKUN

Detailed Description

The EBC50DKUN is a durable and reliable board-to-board PCB connector designed for high-performance applications. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for demanding environments. With a gender of female and two rows of contacts, it offers secure and efficient connectivity. The termination method of thru hole and contact material of phosphor bronze with gold plating ensure excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh conditions. The right-angle orientation and cantilever contact type make it easy to install and maintain. With 100 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. The connector's compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), allows for space-saving integration. Its matte tin termination plating complies with RoHS standards for environmentally friendly manufacturing. Whether used in aerospace, automotive, or industrial applications, the EBC50DKUN ensures reliable performance.