EBC50DKUS

Heilind Number:SULEBC50DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKUS

Detailed Description

The EBC50DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. The cantilever contact type and right-angle orientation offer efficient connectivity in compact spaces. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options on the PCB. Termination is through-hole with matte tin plating, guaranteeing secure and lasting connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained applications. Trusted for its quality and performance, the EBC50DKUS is a reliable choice for your connectivity needs.