EBC50DKUT

Heilind Number:SULEBC50DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKUT

Detailed Description

Introducing the EBC50DKUT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PBT housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With a compact form factor, it offers dual-row configuration with 100 positions on a 2.54mm pitch, making it ideal for densely populated PCB layouts. The threaded mounting and thru-hole termination method guarantee secure and stable connection, while the cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Operating flawlessly in harsh environments, this connector has an impressive temperature range of -65 to 125°C and is finished with matte tin plating for enhanced durability. Perfect for aerospace, military, and industrial applications, the EBC50DKUT is a top-of-the-line solution for your connectivity needs.