EBC50DPBI

Heilind Number:SULEBC50DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DPBI

Detailed Description

The EBC50DPBI features a female gender double-point connector designed for high reliability in board-to-board and card edge applications. With two rows and 100 positions, it offers secure and efficient connectivity. Constructed with PBT and Phosphor Bronze, this connector ensures durability and optimal performance. Its gold-plated contacts guarantee excellent conductivity, while the threaded, right-angle mount type with thru-hole termination method facilitates easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for various environments. The connector's compact dimensions of .56 inches in height and .4 inches in width make it ideal for space-constrained designs. Featuring matte tin termination plating, it complies with industry standards. Upgrade your connectivity solutions with the EBC50DPBI connector.