| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DPBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DPBN |
EBC50DPBN
| Heilind Number: | SULEBC50DPBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DPBN |
| ECAD Model: |
Specifications
Detailed Description
The EBC50DPBN is a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The right-angle orientation and 2.54mm pitch make it suitable for tight spaces on circuit boards. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers reliable performance in diverse environmental conditions. Ideal for board-to-board and card edge connections, this connector is a critical component for high-reliability electronic systems.

