EBC50DPBS

Heilind Number:SULEBC50DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPBS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DPBS

Detailed Description

Introducing the EBC50DPBS, a top-of-the-line PCB connector designed for high-performance applications. Crafted from durable PBT and featuring contact points made of Phosphor Bronze with Gold plating, this connector guarantees optimal conductivity and reliability. With a double-point contact type and a voltage rating of 700 VAC, it ensures secure power transmission even in demanding environments. The right-angle orientation and side hole mount type make it versatile for various PCB configurations. Boasting 100 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial use. The Matte Tin termination plating enhances durability, while the compact design, with a height of 14.22mm and width of 10.16mm, saves valuable space on the board. Trust the EBC50DPBS for seamless board-to-board connections in your next project.