EBC50DPDH

Heilind Number:SULEBC50DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPDH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DPDH

Detailed Description

The EBC50DPDH is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The double-point contact design enhances signal integrity, making it ideal for high-speed data transmission. With a straight orientation and 2 rows of 100 positions, it allows for efficient PCB connectivity. The clearance hole mount type and thru-hole termination method ensure secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it space-efficient. Perfect for hi-rel applications, the EBC50DPDH is a reliable solution for board-to-board and card edge connections.