EBC50DPDI

Heilind Number:SULEBC50DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DPDI

Detailed Description

The EBC50DPDI is a high-performance double-point PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method offer secure attachment, while the straight orientation and 2.54mm pitch facilitate easy installation. With 100 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it space-efficient. The matte tin termination plating further enhances its durability. Overall, the EBC50DPDI is a top choice for those seeking high-reliability board-to-board connections in various electronic systems.