EBC50DPDN

Heilind Number:SULEBC50DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DPDN

Detailed Description

The EBC50DPDN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a compact pitch of 2.54mm (.1 in) and double-point contact design, this connector offers secure connectivity for up to 100 positions, ideal for complex circuitry. Its female gender and straight orientation make it easy to integrate into PCB layouts. Constructed with durable PBT and Phosphor Bronze materials, and featuring gold contact plating and matte tin termination, it ensures excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, it meets rigorous performance standards. The EBC50DPDN is the perfect solution for demanding applications in aerospace, telecommunications, and industrial electronics.