EBC50DPDS

Heilind Number:SULEBC50DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPDS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DPDS

Detailed Description

Introducing the EBC50DPDS, a high-performance PCB connector designed for reliable and efficient board-to-board or card edge connections. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 100 positions, allowing for seamless integration in a variety of electronic applications. Its straight orientation and side hole mount type make installation easy and convenient. The contact points, made of durable phosphor bronze and plated with gold, ensure excellent conductivity and longevity. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for use in demanding environments. The termination method, thru-hole, and termination plating with matte tin further enhance its performance and durability. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the EBC50DPDS guarantees secure and efficient connectivity.