EBC50DPEI

Heilind Number:SULEBC50DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DPEI

Detailed Description

Introducing the EBC50DPEI, a high-performance board-to-board PCB connector suitable for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a double-point contact design and gold plating, it guarantees excellent signal transmission at a maximum voltage of 700 VAC and 3 A. The right-angle orientation and threaded mount type make it easy to install in tight spaces. Boasting 100 positions with a 2.54 mm pitch, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its matte tin termination plating enhances durability, while its compact dimensions of 14.22 mm (height) and 10.16 mm (width) save valuable PCB space. Trust the EBC50DPEI for secure and efficient board-to-board connections in your electronic designs.